| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879534-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 191 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879534-8 |
2-1879534-8
| Heilind Number: | AMP2-1879534-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879534-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV0805, a high-quality power resistor designed for surface mount applications. With a resistance of 191 KΩ and a power rating of .125 W, this component is ideal for use in various electronic circuits. Its compact 0805 size and solder termination make installation easy and convenient. The 1% tolerance ensures precise operation, while the rated voltage of 150 V and maximum voltage of 800 V offer reliable performance in demanding environments. RoHS compliant and featuring a thick film element, this resistor is a dependable choice for your project.

