2-1879536-0

Heilind Number:AMP2-1879536-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879536-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 80K6 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879536-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:80.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879536-0

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 80K6 3000V Surface Mount Power Resistor. With a power rating of .5W and a resistance of 80.6 KΩ, this thick film element guarantees reliable performance. Its compact 2010 size and surface mount termination make it easy to integrate, while the 200V rated voltage ensures robust operation. Meeting RoHS compliance standards, this resistor is both high-quality and environmentally friendly. Ideal for a variety of applications, it's a versatile component that delivers precision and efficiency. Upgrade your circuitry with the CRGV2010 and experience reliable power management like never before.