2-1879536-5

Heilind Number:AMP2-1879536-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879536-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 90K9 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879536-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:90.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879536-5

Detailed Description

Enhance your electronic projects with the CRGV2010 1% power resistor, designed for high performance and reliability. With a resistance of 90.9 KΩ and a power rating of .5 W, this surface mount component is perfect for various applications. Its compact dimensions of 5 x 2.5 x .55 mm make it easy to integrate into your circuit board. The thick film element ensures durability, while the solder termination type simplifies installation. Rated for 200 V, this resistor is suitable for use in demanding environments. RoHS compliance further guarantees its quality. Upgrade your designs with this essential component.