| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879536-6 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879536-6 |
2-1879536-6
| Heilind Number: | AMP2-1879536-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879536-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV2010 1% power resistor, featuring a resistance of 93.1 KΩ and a high voltage rating of 200 V. This surface mount component, with dimensions of 5 x 2.5 x .55 mm, offers reliable performance in compact designs. Its thick film element ensures durability, while the solder termination type simplifies installation. With a tolerance of 1%, this resistor is ideal for precision applications. Not RoHS compliant. Upgrade your electronic assemblies with the unmatched quality of this surface mount resistor.

