| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879536-7 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879536-7 |
2-1879536-7
| Heilind Number: | AMP2-1879536-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879536-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGV2010 1% Power Resistor. Operating at 200V with a resistance of 95.3 KΩ, this surface mount component ensures reliable functionality in various electronic applications. Featuring a compact 5 x 2.5 x .55 mm size and a power rating of .5W, it is ideal for space-constrained designs that demand high performance. With solder termination and RoHS compliance, it offers easy integration and environmental responsibility. Trust in the precision of this Thick Film resistor for consistent and accurate results in your projects.

