2-1879537-2

Heilind Number:AMP2-1879537-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879537-2
ECAD Model:
3D Model

Description:

CRGV2010 1% 909K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879537-2
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:909 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879537-2

Detailed Description

Elevate your electronic projects with the CRGV2010 1% thick film resistor, boasting a high value of 909 KΩ and a robust power rating of .5 W. Designed for high voltage applications, this surface mount component operates at 3000V, ensuring reliable performance in demanding environments. With precise tolerance of 1%, you can trust in its accuracy for critical circuitry. Measuring just 5 x 2.5 x .55 mm, it offers compact yet powerful functionality. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Ideal for a range of industries, from automotive to telecommunications, this resistor is a versatile solution for your design needs. Elevate your electronic projects with the CRGV2010 1% thick film resistor, boasting a high value of 909 KΩ and a robust power rating of .5 W. Designed for high voltage applications, this surface mount component operates at 3000V, ensuring reliable performance in demanding environments. With precise tolerance of 1%, you can trust in its accuracy for critical circuitry. Measuring just 5 x 2.5 x .55 mm, it offers compact yet powerful functionality. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Ideal for a range of industries, from automotive to telecommunications, this resistor is a versatile solution for your design needs.