2-1879537-3

Heilind Number:AMP2-1879537-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879537-3
ECAD Model:
3D Model

Description:

CRGV2010 1% 931K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879537-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:931 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879537-3

Detailed Description

Enhance your electronic circuits with the CRGV2010 1% High Value/High Voltage Resistor. This compact 2010 size chip resistor boasts a power rating of .5 W and a resistance of 931 KΩ, ensuring reliable performance in demanding applications. With a rated voltage of 200 V and a tolerance of 1%, it offers precise and stable operation. Its surface mount design and solder termination make installation a breeze, while the thick film element construction guarantees durability. RoHS compliant and measuring just 5 x 2.5 x .55 mm, this resistor is the perfect choice for space-constrained projects where high voltage handling is crucial. Elevate your designs with the unmatched quality and performance of this surface mount resistor.