2-1879538-0

Heilind Number:AMP2-1879538-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879538-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 9M31 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879538-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:9.31 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879538-0

Detailed Description

Enhance your circuit design with the CRGV2010 1% 9M31 3000V high value/high voltage resistor. With a power rating of .5W and a resistance of 9.31 MΩ, this surface mount component guarantees reliable performance in demanding applications. Measuring just 5 x 2.5 x .55mm, it offers space-saving efficiency without compromising on quality. Featuring a thick film element and solder termination, it ensures secure connectivity and durability. With a tolerance of 1% and a rated voltage of 200V, it meets stringent industry standards for precision and safety. Perfect for a wide range of electronic projects, this resistor is a valuable addition to any engineer's toolkit.