2-1879539-0

Heilind Number:AMP2-1879539-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879539-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 80K6 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879539-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:80.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879539-0

Detailed Description

Enhance your electronic projects with the CRGV2512 1% 80K6 1600V resistor. This high value, high voltage component boasts a power rating of 1W, making it suitable for demanding applications. With a surface mount design and dimensions of 6.35 x 3.2 x .55mm, it's easy to integrate into your circuitry. The thick film element offers reliable performance, while the 1% tolerance ensures accuracy. Featuring a resistance of 80.6 KΩ and a rated voltage of 200V, this resistor is ideal for tasks requiring precision and durability. Whether you're a hobbyist or a professional, this component is a must-have for your collection.