2-1879539-1

Heilind Number:AMP2-1879539-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879539-1
ECAD Model:
3D Model

Description:

CRGV2512 1% 82K5 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879539-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:82.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879539-1

Detailed Description

Enhance your electronic circuitry with the CRGV2512, a high-value/high-voltage resistor designed for optimal performance. This surface-mount component boasts a 1% tolerance and a resistance rating of 82.5 KΩ, making it ideal for precision applications. With a power rating of 1W and a rated voltage of 200V, it ensures reliable operation even in demanding environments. The compact 2512 size and solder termination make for easy installation, while its thick-film element technology guarantees efficiency. RoHS compliance further underscores its quality and environmental responsibility. Elevate your design with the CRGV2512 and experience superior functionality.