2-1879539-2

Heilind Number:AMP2-1879539-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879539-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 84K5 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879539-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:84.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879539-2

Detailed Description

Elevate your circuitry with our CRGV2512 high-value, high-voltage resistor. With a power rating of 1W and a precision tolerance of 1%, this surface-mount component offers reliable performance in demanding applications. Featuring a resistance of 84.5 KΩ and a rated voltage of 200V, it ensures stable operation even in harsh environments. The compact 2512 size, measuring 6.35 x 3.2 x 0.55mm, makes it ideal for space-constrained designs. Crafted with thick film technology and solder termination, this resistor guarantees efficient power dissipation and secure connectivity. Trust in its quality for your electronic projects.