| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879540-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 931 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879540-3 |
2-1879540-3
| Heilind Number: | AMP2-1879540-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879540-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit design with the CRGV2512 1% high-value/high-voltage resistor. This robust component boasts a resistance of 931 KΩ, ensuring optimal performance even under demanding conditions. With a power rating of 1 W and a rated voltage of 1600 V, it offers reliable operation in a compact 2512 package. Featuring thick film technology and solder termination, it guarantees precise and secure mounting on your PCB. Trust in its 1% tolerance for accurate signal processing. Non-RoHS compliant. Upgrade your surface mount resistor collection with this essential component.

