2-1879540-8

Heilind Number:AMP2-1879540-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879540-8
ECAD Model:
3D Model

Description:

CRGV2512 1% 1M05 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879540-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.05 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879540-8

Detailed Description

Enhance your electronic projects with the CRGV2512 High Value/High Voltage Resistor. With a power rating of 1 W and a resistance of 1.05 MΩ, this surface mount resistor is designed for precision performance. Operating at a rated voltage of 200 V, it ensures reliable function in demanding applications. Featuring a compact 2512 size code and two solder terminations, it offers easy integration onto circuit boards. With a tolerance of 1% and thick film element type, it guarantees accurate and stable resistance values. RoHS compliant and meticulously crafted, this resistor is the perfect choice for high voltage circuitry. Elevate your designs with the CRGV2512.