2-1879618-2

Heilind Number:AMP2-1879618-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879618-2
ECAD Model:
3D Model

Description:

H8 1M0 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879618-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879618-2

Detailed Description

Experience precise resistance with our H8 1M0 1% 15PPM resistor, perfect for high-performance applications. This axial leaded component boasts a power rating of .25 W and features tinned copper leads for secure connectivity. With a resistance of 1 MΩ and a thin film element type, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. The resistor is designed for a rated voltage of 350 V, with a tolerance of 1% and a temperature coefficient of ±15 ppm/°C. RoHS compliance and a compact size of 7.2 x 2.5 mm make it a sustainable and space-efficient choice for your through-hole resistor needs.