2-1879619-0

Heilind Number:AMP2-1879619-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879619-0
ECAD Model:
3D Model

Description:

H8 62R 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879619-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:62 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879619-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H8 62R 1% 25PPM resistor. With a power rating of .25W and a rated voltage of 350V, this thin film resistor is designed for optimal performance in a wide range of applications. Featuring axial leaded mount type and tinned copper leads for easy installation, it ensures secure connectivity. The 62Ω resistance, with a tolerance of 1% and a temperature coefficient of ±25 ppm/°C, guarantees accurate and stable operation even in harsh environments. RoHS compliant and capable of withstanding temperatures from -55 to 155°C, this resistor is a vital component for any through hole circuit design. Upgrade your projects with the unmatched quality of our through hole resistor.