2-1879620-0

Heilind Number:AMP2-1879620-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879620-0
ECAD Model:
3D Model

Description:

H8 820K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879620-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:820 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879620-0

Detailed Description

Enhance circuit performance with our H8 820K 1% 25PPM axial leaded resistor. Featuring a thin film element, it offers precise resistance of 820 KΩ with a tolerance of 1%. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for diverse applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable performance. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient ensures stability. Measuring 7.2 x 2.5 mm, it's compact yet robust, making it ideal for through-hole mounting. Upgrade your electronic projects with this high-quality component. Note: This product is not RoHS compliant.