2-1879620-2

Heilind Number:AMP2-1879620-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879620-2
ECAD Model:
3D Model

Description:

H8 1M0 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879620-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879620-2

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 1 MΩ and a thin film element, it ensures accurate performance in a wide temperature range from -55 to 155 °C. Operating at a rated voltage of 350 V with a power rating of .25 W, it guarantees durability and efficiency. The tinned copper leads provide secure connections, while its 1% tolerance and ±25 ppm/°C temperature coefficient deliver consistent results. Measuring 7.2 x 2.5 mm, it is compact yet powerful, making it ideal for various applications. Rest assured, this resistor is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your electronic projects with this essential through-hole component.