| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879621-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 62 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879621-0 |
2-1879621-0
| Heilind Number: | AMP2-1879621-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879621-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with superior performance using this high-quality axial-leaded resistor. Featuring a power rating of 1 W and a resistance of 62 Ω with a tight tolerance of 1%, it ensures precise and reliable operation. The thin film element type guarantees stability, while the ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it suitable for diverse applications. With tinned copper leads for easy installation and a rated voltage of 500 V, this resistor is a dependable choice for your electronic projects.

