2-1879621-2

Heilind Number:AMP2-1879621-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879621-2
ECAD Model:
3D Model

Description:

H4P 75R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879621-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:75 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879621-2

Detailed Description

Enhance your circuitry with the H4P 75R 1% 50PPM Axial Leaded resistor. Boasting a power rating of 1W and a resistance of 75Ω, this component guarantees precision performance. With tinned copper leads and a compact 10 x 3.7mm dimension, it's easily mountable for seamless integration. Operating flawlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 500V, it ensures reliable operation in diverse environments. Crafted with a thin film element and 1% tolerance, it offers accurate and stable resistance values. Its temperature coefficient of ±50 ppm/°C further enhances its reliability. While not RoHS compliant, its exceptional quality makes it a valuable addition to your electronic projects.