| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879621-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879621-5 |
2-1879621-5
| Heilind Number: | AMP2-1879621-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879621-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our H4P 100Ω 1% axial leaded resistor. With a power rating of 1W and a temperature coefficient of ±50 ppm/°C, this thin film element guarantees reliable operation in a wide range of environments, from -55 to 155°C. Built for durability, it is rated for 500V and features tinned copper leads for secure connections. Measuring 10 x 3.7mm, this resistor is compact yet powerful, making it ideal for various applications. Trust in its precision and quality for your next project.

