2-1879623-0

Heilind Number:AMP2-1879623-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879623-0
ECAD Model:
3D Model

Description:

H4 680R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879623-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879623-0

Detailed Description

Enhance your electronic circuits with precision and reliability using this H4 680Ω 0.1% thin film resistor. Designed for high performance, it offers a power rating of 0.5W and a rated voltage of 350V, making it ideal for a wide range of applications. With a low temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155°C, this resistor ensures stable and accurate resistance values even in harsh environments. Its axial leaded mount type and tinned copper leads provide easy and secure installation, while its compact 10 x 3.7mm dimensions save valuable board space. Trust in the quality and precision of this resistor for your through hole resistor needs.