2-1879623-1

Heilind Number:AMP2-1879623-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879623-1
ECAD Model:
3D Model

Description:

H4 820R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879623-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879623-1

Detailed Description

Enhance your circuitry with this high-quality H4 axial leaded resistor. With a resistance of 820 ohms and a tolerance of 0.1%, it ensures precise and reliable performance. Operating in a wide temperature range from -55 to 155 degrees Celsius, this resistor is suitable for various applications. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability and accuracy. With a power rating of 0.5W and a rated voltage of 350V, it meets the demands of diverse electronic projects. Featuring tinned copper leads for easy soldering, this resistor is a convenient and efficient choice for your through-hole mounting needs.