2-1879624-0

Heilind Number:AMP2-1879624-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879624-0
ECAD Model:
3D Model

Description:

H4 105K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879624-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:105 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879624-0

Detailed Description

Enhance your circuitry with precision and reliability using our H4 105K 1% 15PPM axial leaded resistor. Designed for optimal performance, this resistor boasts a power rating of .5W and a resistance of 105KΩ. With tinned copper leads for secure termination, it can withstand temperatures ranging from -55 to 155°C, making it suitable for a variety of applications. Crafted with thin film technology, it offers a tolerance of 1% and a temperature coefficient of ±15 ppm/°C, ensuring accurate and stable operation. With a rated voltage of 350V, this resistor is a dependable component for your electronic projects. Its compact dimensions of 10 x 3.7mm and compliance with RoHS regulations make it both versatile and environmentally friendly. Upgrade your circuit design with this essential through-hole resistor.