2-1879624-1

Heilind Number:AMP2-1879624-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879624-1
ECAD Model:
3D Model

Description:

H4 107R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879624-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:107 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879624-1

Detailed Description

Enhance your electronic projects with the H4 107R 1% 15PPM Axial Leaded resistor, a reliable component designed for precision performance. With a power rating of .5W and a resistance of 107Ω, this thin film resistor guarantees stable operation in a wide temperature range from -55 to 155°C. Its tinned copper leads ensure secure connectivity, while its compact 10x3.7mm dimensions make it suitable for various applications. With a tolerance of 1% and a temperature coefficient of ±15 ppm/°C, this resistor offers exceptional accuracy in voltage regulation. Trust in its quality construction and durability for your through hole mounting needs. Please note, this product is not RoHS compliant. Elevate your circuit designs with the H4 107R resistor.