2-1879624-4

Heilind Number:AMP2-1879624-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879624-4
ECAD Model:
3D Model

Description:

H4 15R 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879624-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879624-4

Detailed Description

Enhance your circuitry with this high-quality H4 15R 1% 15PPM resistor. With a power rating of .5W, it's perfect for various electronic applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor offers reliable performance. The thin film element type guarantees precision, with a tolerance of 1% and a temperature coefficient of ±15 ppm/°C. Rated for 350V, it's suitable for use in demanding environments. Upgrade your setup with this Through Hole Resistor, trusted for its durability and performance.