| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879624-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.05 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879624-6 |
2-1879624-6
| Heilind Number: | AMP2-1879624-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879624-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 1K05 1% 15PPM axial leaded resistor. With a power rating of 0.5 W and a resistance of 1.05 KΩ, this thin film element ensures stable performance under extreme conditions, with an operating temperature range of -55 to 155 °C and a rated voltage of 350 V. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees accurate resistance values over time. Measuring 10 x 3.7 mm, this resistor is suitable for a variety of through-hole applications. Trust in its quality construction for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


