2-1879626-0

Heilind Number:AMP2-1879626-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879626-0
ECAD Model:
3D Model

Description:

H8 820K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879626-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:820 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879626-0

Detailed Description

Enhance circuit performance with the H8 820K 1% 50PPM axial leaded resistor. This high-quality component, with a power rating of .25W and a resistance of 820 KΩ, ensures reliable operation in a wide temperature range from -55 to 155°C. Featuring a thin film element and tinned copper leads for efficient conductivity, it's suitable for various applications. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, precise resistance values are maintained even in fluctuating conditions. ROHS compliance further guarantees its environmental sustainability. Upgrade your electronic projects with this dependable through-hole resistor.