| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879626-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.3 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879626-3 |
2-1879626-3
| Heilind Number: | AMP2-1879626-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879626-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the H8 1M3 1% 50PPM Through Hole Resistor. This high-quality component features a thin film element for reliable performance, with a resistance of 1.3 MΩ and a power rating of .25 W. With tinned copper leads for easy installation, this resistor is designed to withstand a wide operating temperature range from -55 to 155 °C. Its low tolerance of 1% and temperature coefficient of ±50 ppm/°C ensure precise and stable resistance levels. Rated for 350 V, it's perfect for various electronic applications. Upgrade to the H8 resistor for superior performance.

