| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879627-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 130 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879627-8 |
2-1879627-8
| Heilind Number: | AMP2-1879627-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879627-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the H4P 130R 1% 100PPM Through Hole Resistor. This axial leaded resistor boasts a power rating of 1W and a resistance of 130 ohms, ensuring reliable operation in various applications. With tinned copper leads for easy installation, it accommodates a rated voltage of 500V. Featuring a thin film element type and a tolerance of 1%, it delivers precise and stable performance. Its wide operating temperature range of -55 to 155°C, with a temperature coefficient of ±100 ppm/°C, guarantees durability and accuracy even in challenging environments. Non-RoHS compliant. Elevate your electronics projects with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


