| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879628-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879628-6 |
2-1879628-6
| Heilind Number: | AMP2-1879628-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879628-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Through Hole Resistor. With a power rating of 1W, it boasts a resistance of 3.3 MΩ and a tolerance of 1%, ensuring precise performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is suitable for various applications. Its thin film element type and axial leaded mount make it easy to install, while the tinned copper leads provide reliable connectivity. RoHS compliant and rated for 500V, this resistor is a dependable choice for your projects.

