2-1879629-0

Heilind Number:AMP2-1879629-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879629-0
ECAD Model:
3D Model

Description:

H4P 220K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879629-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879629-0

Detailed Description

Enhance your circuitry with the H4P 220K resistor, a reliable component designed for precision performance. With a power rating of 1W and a tolerance of 0.5%, this axial leaded resistor ensures accurate resistance of 220 KΩ. Operating seamlessly in a wide temperature range from -55 to 155°C, it guarantees stability even in demanding environments. The thin film element type and ±100 ppm/°C temperature coefficient further contribute to its efficiency. RoHS compliance underscores its commitment to environmental responsibility, making it an ideal choice for your through-hole resistor needs. Elevate your electronic projects with the dependable H4P 220K resistor.