| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879629-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2-1879629-1 |
2-1879629-1
| Heilind Number: | AMP2-1879629-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879629-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision-engineered H4P 220R resistor, boasting a resistance of 220 ohms with a tight tolerance of 0.5%. This axial leaded component, measuring 10 x 3.7 mm, is designed for high reliability, operating effortlessly in a wide temperature range from -55 to 155°C. With a power rating of 1W and a maximum voltage of 500V, it ensures optimal performance in demanding applications. Crafted with thin film technology and tinned copper leads, it guarantees low noise and stable conductivity. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


