2-1879629-8

Heilind Number:AMP2-1879629-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879629-8
ECAD Model:
3D Model

Description:

H4P 2K2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879629-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879629-8

Detailed Description

Enhance your circuitry with our H4P 2K2 resistor, offering a precise 2.2 KΩ resistance with a tolerance of 0.5%. This thin film resistor, rated for 1 W power, ensures reliable performance in a wide temperature range from -55 to 155 °C. With a rated voltage of 500 V and a low temperature coefficient of ±100 ppm/°C, it's perfect for demanding applications. The axial leaded design with tinned copper terminations facilitates easy installation, while its compact 10 x 3.7 mm dimensions make it versatile for various projects. Trust in its quality construction and robust performance for your electronic needs.