2-1879632-0

Heilind Number:AMP2-1879632-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879632-0
ECAD Model:
3D Model

Description:

H8 820K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879632-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:820 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879632-0

Detailed Description

Upgrade your electronic projects with the H8 820K 1% 100PPM axial leaded resistor, designed for precision performance. With a power rating of .25 W and a resistance of 820 KΩ, this thin film element ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Featuring tinned copper leads for secure connections, it is suitable for a variety of applications. The ±100 ppm/°C temperature coefficient guarantees stability, while the 350 V rated voltage provides ample protection. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it an essential component for any through-hole assembly. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your electronic projects with this high-performance resistor.