2-1879632-1

Heilind Number:AMP2-1879632-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879632-1
ECAD Model:
3D Model

Description:

H8 910K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879632-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:910 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879632-1

Detailed Description

Enhance your electronic circuitry with the H8 910K 1% 100PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 910 KΩ, this component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure termination, it is designed for durability and longevity. The thin film element construction offers precision with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Compliant with RoHS standards, it is a sustainable choice for your through hole resistor needs. Upgrade your projects with this high-quality component, perfect for a variety of applications in the field of electronics.