2-1879633-6

Heilind Number:AMP2-1879633-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879633-6
ECAD Model:
3D Model

Description:

H4 33R2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879633-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:33.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879633-6

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor, boasting a power rating of .5W and a resistance of 33.2 Ω with a tolerance of .5%. Its thin film element type guarantees precision in signal processing, while its ±15 ppm/°C temperature coefficient ensures stable operation in environments ranging from -55 to 155 °C. With tinned copper leads for secure termination, and a rated voltage of 350V, this component is a reliable choice for various electronic applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your design with this Through Hole Resistor.