2-1879633-8

Heilind Number:AMP2-1879633-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879633-8
ECAD Model:
3D Model

Description:

H4 36R5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879633-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:36.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879633-8

Detailed Description

Enhance your electronic projects with the H4 36R5 0.5% 15PPM Axial Leaded Resistor. Built for durability and precision, this resistor offers a power rating of .5 W and a resistance of 36.5 Ω with a tolerance of .5%. Its thin film element type ensures reliable performance, while the ±15 ppm/°C temperature coefficient guarantees stability in variable operating conditions. Measuring 10 x 3.7 mm, this resistor is designed for through-hole mounting with tinned copper leads for easy installation. With a rated voltage of 350 V and an operating temperature range of -55 to 155 °C, it is suitable for a wide range of applications. Stay compliant with industry standards as this resistor is RoHS certified, making it an environmentally friendly choice. Upgrade your circuitry with this high-quality component, ideal for professionals and hobbyists alike.