2-1879634-2

Heilind Number:AMP2-1879634-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879634-2
ECAD Model:
3D Model

Description:

H4 3K16 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879634-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879634-2

Detailed Description

Enhance your electronic circuitry with the H4 3K16 0.5% 15PPM Axial Leaded resistor. This innovative component offers a power rating of .5 W and features tinned copper leads for reliable connectivity. With a resistance of 3.16 KΩ and a thin film construction, it guarantees precise performance in demanding applications. Operating flawlessly in a wide temperature range from -55 to 155 °C, and rated for 350 V, this resistor ensures stable and efficient operation. Its ±15 ppm/°C temperature coefficient and .5% tolerance further contribute to its exceptional accuracy. Suitable for various projects, this through-hole resistor is a valuable addition to any kit. Please note that it is not RoHS compliant. Elevate your designs with the H4 3K16 resistor.