2-1879634-3

Heilind Number:AMP2-1879634-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879634-3
ECAD Model:
3D Model

Description:

H4 3K32 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879634-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879634-3

Detailed Description

Enhance your circuitry with the precision and reliability of this Axial Leaded Thin Film Resistor. With a power rating of 0.5W and a resistance of 3.32 KΩ, it offers impeccable performance in a compact 10 x 3.7mm package. Operating flawlessly in temperature ranges from -55 to 155°C, and with a low tolerance of 0.5%, it ensures stability in diverse environments. The Tinned Copper Leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees consistent operation. Whether you're a hobbyist or a professional, this resistor is a vital component for your electronic projects. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your circuits with this high-performance through-hole resistor.