2-1879635-2

Heilind Number:AMP2-1879635-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879635-2
ECAD Model:
3D Model

Description:

H4 365K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879635-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:365 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879635-2

Detailed Description

Enhance your electronic circuit with the precision and reliability of this H4 365K resistor. Boasting a 0.5% tolerance and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5W and a rated voltage of 350V, this axial leaded resistor is suitable for various applications. Its thin film element and tinned copper leads guarantee efficiency and durability, while the RoHS compliance underscores its environmental responsibility. Upgrade your through-hole resistor with this high-quality component, measuring 10 x 3.7mm, and experience optimal performance in your electronic projects.