2-1879637-0

Heilind Number:AMP2-1879637-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879637-0
ECAD Model:
3D Model

Description:

H8 2K87 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879637-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879637-0

Detailed Description

Enhance your circuitry with the precision of a H8 2K87 0.5% axial leaded resistor. Offering a resistance of 2.87 KΩ with a tolerance of 0.5%, this thin film resistor ensures accurate performance, even in extreme temperatures ranging from -55 to 155 °C. With a rated voltage of 350 V and a power rating of 0.25 W, it's suitable for a wide range of applications. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees stability. RoHS compliance further underscores its quality, making it a reliable choice for your through-hole resistor needs. Elevate your electronic projects with this essential component.