| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879637-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.01 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879637-1 |
2-1879637-1
| Heilind Number: | AMP2-1879637-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879637-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with this high-quality axial leaded resistor. With a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it offers reliable performance even in extreme operating conditions ranging from -55 to 155 °C. The thin film element ensures accuracy, while the tinned copper leads provide secure termination. Rated for 350 V and 0.25 W power, it's perfect for various applications in electronics. Upgrade your setup with this essential component for optimal performance and durability.

