2-1879637-2

Heilind Number:AMP2-1879637-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879637-2
ECAD Model:
3D Model

Description:

H8 3K16 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879637-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879637-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 3K16 0.5% Thin Film Resistor. Designed for optimal performance in a variety of applications, this resistor features a low tolerance of 0.5% and a tight temperature coefficient of ±15 ppm/°C. With a power rating of .25 W and a resistance of 3.16 KΩ, it ensures stable operation even in demanding environments. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Rated for a voltage of 350 V and with an operating temperature range of -55 - 155 °C, this resistor is a dependable choice for your through-hole resistor needs. Rest assured of its quality, as it is manufactured to the highest standards, meeting RoHS compliance regulations. Upgrade your electronic designs with the reliability and precision of our Thin Film Resistor.