2-1879637-9

Heilind Number:AMP2-1879637-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879637-9
ECAD Model:
3D Model

Description:

H8 4K42 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879637-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.42 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879637-9

Detailed Description

Enhance your circuitry with this precision-engineered thin film resistor. Operating with a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, it ensures reliable performance in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a resistance of 4.42 KΩ, it's optimized for high-performance applications. The axial leaded mount type and tinned copper leads provide easy installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. RoHS compliant and rated for 350 V, this resistor is not only efficient but also environmentally friendly. Elevate your design with this essential component for Through Hole Resistors.