2-1879638-0

Heilind Number:AMP2-1879638-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879638-0
ECAD Model:
3D Model

Description:

H8 332K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879638-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879638-0

Detailed Description

Experience precision and reliability with the H8 332K 0.5% 15PPM Axial Leaded Resistor. Designed for high performance, this resistor offers a resistance of 332 KΩ and a power rating of .25 W, making it ideal for a wide range of applications. With tinned copper leads for secure termination, it ensures efficient connectivity. The thin film element type guarantees accuracy, with a tight tolerance of .5% and a low temperature coefficient of ±15 ppm/°C. Operating at a wide temperature range from -55 to 155 °C and rated for 350 V, it delivers consistent performance even in demanding conditions. Upgrade your circuitry with this RoHS-compliant component, perfect for through-hole mounting. Trust in its quality for your projects in electronics, automotive, and beyond.