2-1879639-0

Heilind Number:AMP2-1879639-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879639-0
ECAD Model:
3D Model

Description:

H4P 24R9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879639-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:24.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879639-0

Detailed Description

Enhance circuit precision with our H4P 24R9 0.5% 50PPM resistor, designed for reliable performance in a variety of applications. This axial leaded component boasts a power rating of 1W and a resistance of 24.9Ω, ensuring stable operation even in demanding environments. With a wide operating temperature range of -55 to 155°C and a rated voltage of 500V, it's suitable for both low and high power systems. The thin film element offers high accuracy, with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Featuring tinned copper leads for easy installation, this RoHS-compliant resistor is a dependable choice for your through-hole mounting needs. Elevate your electronics with the quality and performance of our H4P series.