2-1879639-1

Heilind Number:AMP2-1879639-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879639-1
ECAD Model:
3D Model

Description:

H4P 26R1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879639-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:26.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879639-1

Detailed Description

Enhance your circuitry with our H4P 26R1 0.5% 50PPM axial leaded resistor. This high-quality component boasts a power rating of 1W and a resistance of 26.1Ω, ensuring reliable performance in a wide range of applications. With tinned copper leads and a thin film element type, it offers excellent conductivity and durability. Operating efficiently in temperatures ranging from -55 to 155°C, and with a rated voltage of 500V, it's suitable for demanding environments. Its tight tolerance of 0.5% and low temperature coefficient of ±50 ppm/°C guarantee precision and stability. RoHS compliant, it meets the latest environmental standards, making it a responsible choice for your projects. Upgrade your design with this Through Hole Resistor and experience superior performance.