| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879639-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879639-4 |
2-1879639-4
| Heilind Number: | AMP2-1879639-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879639-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of this H4P 30R1 resistor. Featuring a power rating of 1 W and a thin film element, it guarantees stable performance even in demanding environments. With a resistance of 30.1 Ω and a tolerance of 0.5%, this resistor ensures accurate and efficient signal control. Its axial leaded mount type and tinned copper leads make for easy installation, while its wide operating temperature range of -55 to 155 °C offers versatility. RoHS compliance underscores its commitment to environmental responsibility, making it an ideal choice for a variety of applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


