| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879639-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 31.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879639-5 |
2-1879639-5
| Heilind Number: | AMP2-1879639-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879639-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality Axial Leaded resistor. With a power rating of 1W and a resistance of 31.6Ω, it offers reliable performance in a compact 10 x 3.7mm frame. The Thin Film element ensures precision, with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Operating smoothly in a wide temperature range from -55 to 155°C, this resistor is suitable for diverse applications. Its tinned copper leads provide easy installation and secure connectivity, while the 500V rated voltage guarantees durability. Trust in its performance for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


