| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879639-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 36.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP2-1879639-8 |
2-1879639-8
| Heilind Number: | AMP2-1879639-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879639-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our high-performance H4P 36R5 0.5% 50PPM resistor. Designed for precision, this axial leaded component boasts a power rating of 1W and a rated voltage of 500V, making it suitable for a wide range of applications. With a resistance of 36.5Ω and a thin film element type, it ensures reliable and accurate performance. Topped off with tinned copper leads for easy installation, this resistor operates flawlessly in temperatures ranging from -55 to 155°C. Trust in its ±50 ppm/°C temperature coefficient for consistent results, and rest assured of its quality with RoHS compliance. Upgrade your projects with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


